The TE Connectivity 1-1318119-4 is a board connector with 8 contacts arranged in 2 rows.
It is a female, unshrouded connector designed for ease of use in various electronic applications.
The robust design ensures reliable connections for printed circuit boards.
Typical applications include use in telecommunications and data network equipment.
| Pitch |
2.5mm |
| No. of Rows |
2 |
| No. of Ways |
8 |
| Approvals |
UL |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.62 |
| Connector Length |
.44 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.78 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
5 |
| Contact Gender |
Female |
| Contact Type |
Receptacle |
| Depth |
20mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
0.787inch |
| Housing Color |
Black |
| Housing Material |
Thermoplastic GF |
| Length |
11.4mm |
| Mating Retention |
With |
| Max Operating Temperature |
221°C |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
8 |
| Number of Positions |
8 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
400 |
| Preloaded |
No |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
3.75mm |
| Row-to-Row Spacing |
.147 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic D-2100 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
Wire to Board Housing |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Width |
0.621inch |
| Wire/Cable Gauge |
18AWG |
To use this facility please Sign In.
Sign In