TE Connectivity 1-1318118-9 Dynamic 2000 Socket Housing 20 Pins

MPN
1-1318118-9
EAN-13
2050002850613
Order Code
07-3329
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The TE Connectivity 1-1318118-9 is a rectangular female connector with 20 contacts designed for secure and reliable connections.

Manufactured by TE Connectivity, it features robust construction suitable for various electrical applications.

It is ideal for use in consumer electronics and automotive systems where compact and durable connections are required.

The connector ensures high performance and efficient connectivity in demanding environments.


Type Socket housing cable
Pitch 2.5mm
Number of Ways 20
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Case Material Polyester
Circuit Application Signal
Code X
Color Black
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector contact surface Tin plated
Connector Height .58
Connector Length 1.03
Connector Product Type Housing
Connector System wire-to-board
Connector Type Socket, straight
Connector Width .78
Contact Base Material Copper Alloy
Contact Current Rating (Max) 5
Contact Type Receptacle
Contact Underplating Material Nickel
Depth 20mm
Dimensions (L x W x H) 14.8 x 26.4 x 20 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 20mm
Housing Color Black
Housing Material Thermoplastic GF
Industrial packaging No
Insulation Material Polyester
Length 14.8mm
Mating Retention With
Max Voltage Rating (AC) 250V
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute DYNAMIC D-2100D
Mount Free Hanging, Cable
Nominal Current 3.2A
Nominal current - rounded value 3.2A
Number of Contacts 20
Number of Positions 20
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 200
Packaging Bag
Packaging Method Bag
Packaging Quantity 1600
Pin shape Rectangular
Pins per row 10
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 3.75mm
Row-to-Row Spacing .147
Sealable No
Selectively Loaded No (Without)
Series DYNAMIC 2000 Series
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Width 26.4mm
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot