TE Connectivity 1-1318118-6 is a female shrouded 12-position connector housing.
It is designed for secure connections in electrical systems, offering reliable performance.
The connector is suitable for use in various applications, including automotive and industrial environments.
Its robust design ensures durability and long-term use.
| Type |
Wire to Board Housing |
| Pitch |
2.5mm |
| Number of Ways |
12 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.58 |
| Connector Length |
.64 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.78 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
5 |
| Contact Gender |
Female |
| Contact Style |
Socket |
| Contact Type |
Receptacle |
| Contact Underplating Material |
Nickel |
| Depth |
20mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
0.787inch |
| Housing Color |
Black |
| Housing Material |
Thermoplastic GF |
| Length |
0.645inch |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
12 |
| Number of Positions |
12 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
300 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
300 |
| Preloaded |
No |
| Primary Product colour |
Black |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
3.75mm |
| Row-to-Row Spacing |
.147 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic D-2100 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Width |
0.582inch |
| Wire/Cable Gauge |
18AWG |