TE Connectivity 1-1318116-3 Dynamic 3-Pin Tab Housing Bag

MPN
1-1318116-3
EAN-13
2050007177951
Order Code
07-3327
Country of Origin
Japan
View Full Product Range (14)

Discontinued


TE Connectivity 1-1318116-3 is a panel mount female shrouded tab housing designed for secure electrical connections.

It features three positions and provides enhanced protection for connectors.

The part is suitable for various industrial and automotive applications.

Its robust design ensures reliable performance in demanding environments.


Type Rectangular Wire & Cable Connectors & Housings
Approvals UL
Centerline (Pitch) 2.4892mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Male
Contact Type Male Pin
Depth 30.69mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 30.69mm
Housing colour Black
Length 10.2mm
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Misc Attribute TE AMP Dynamic Series
Mount Panel, Snap in, Cable
Number of Contacts 3
Number of Positions 3
Number of Rows 1
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 300
Packaging Bag
Packaging Type Bag
Panel Thickness 0.078inch
Pitch 2.5
Preloaded No
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-2100
Termination Crimp
VDE Tested No
Width 16.38mm
Wire/Cable Gauge 18AWG

Trustpilot