TE Connectivity 1-1318116-3 D-2100 Tab Housing 3P Panel Mount Female Shrouded

MPN
1-1318116-3
Order Code
14-3671
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
300+ £0.528
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 6,900 in stock

TE Connectivity 1-1318116-3 is a panel mount female shrouded tab housing designed for secure electrical connections.

It features three positions and provides enhanced protection for connectors.

The part is suitable for various industrial and automotive applications.

Its robust design ensures reliable performance in demanding environments.


Type Wire to Board Housing
Pitch 2.5
Number of Rows 1
Mounting Type Panel Mount
Approvals UL
Centerline (Pitch) 2.4892mm
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Gender Male
Contact Type Male Pin
Depth 30.69mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 30.69mm
Housing Color Black
Length 10.2mm
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel, Snap in, Cable
No. of Ways 3
Number of Contacts 3
Number of Positions 3
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 300
Packaging Bag
Panel Thickness 0.078inch
Plug / Socket Housing for Male Terminals
Preloaded No
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-2100
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Width 16.38mm
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot