The TE Connectivity 1-1318115-6 is a female unshrouded wire housing with 12 positions.
It features durable construction for reliable connectivity in electrical applications.
Typical uses include data communication and industrial equipment.
This component ensures secure and efficient wire termination.
| Type |
Wire to Board Housing |
| Pitch |
2.5mm |
| Number of Ways |
12 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Housing for Male Terminals |
| Connector & Keying Code |
X |
| Connector Height |
.57 |
| Connector Length |
.69 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
1.2 |
| Contact Base Material |
Copper Alloy |
| Contact Type |
Tab |
| Depth |
30.69mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
30.69mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic GF |
| Length |
0.696inch |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
12 |
| Number of Positions |
12 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
200 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1600 |
| Preloaded |
No |
| Primary Product colour |
Black |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
3.75mm |
| Row-to-Row Spacing |
.147 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic D-2100 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Width |
13.2mm |
| Wire/Cable Gauge |
18AWG |