TE Connectivity 1-1318114-3 Headers&Wire Housings Female Unshrouded 6 Pos

MPN
1-1318114-3
Order Code
14-4334
Country of Origin
Japan
Qty Unit Price (Ex VAT)
200+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 390 in stock

TE Connectivity's 1-1318114-3 is a female unshrouded header with six positions, ideal for precise electrical connections.

This component features a durable design for reliable performance.

It is commonly used in electronics and telecommunications equipment.

The product is suited for applications requiring secure, high-density connections.


Type Wire to Board Housing
Pitch 2.5mm
Number of Ways 6
Number of Rows 2
Mounting Type Panel Mount
Mounting Direction Straight
Approvals UL
Circuit Application Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Gender Male
Contact Type Tab
Depth 30.69mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 30.69mm
Housing Color Black
Housing Material Thermoplastic GF
Length 16.38mm
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel, Snap in, Cable
Number of Contacts 6
Number of Positions 6
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 250
Packaging Bag
Packaging Method Bag
Packaging Quantity 2000
Panel Thickness 0.078inch
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 3.75mm
Row-to-Row Spacing .147
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-2100
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Width 13.2mm
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot