TE Connectivity 1-1241370-3 Mqs Rec 6POS Carton Cod A 1 pc

MPN
1-1241370-3
EAN-13
2050006746509
Order Code
07-3326
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.470
100+ £0.426
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

TE Connectivity manufactures the 1-1241370-3 connector, known for its high-quality build and reliability. This connector, under the TE AMP MQS series, features dependable electrical performance and robust design. It is typically used in automotive and industrial applications for secure and stable connections.
Type TE AMP MQS - Connectors
Pitch 2.54mm
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 16.6mm
ELV Compliant
Height 0.654inch
Housing colour Black
Hybrid Connector No
Length 18.2
Mating Tab Width 0.025inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MQS - Connectors
Mount Free Hanging, Cable
Number of Contacts 6
Number of Positions 6
Orientation Straight
Package Quantity 6500
Packaging Carton
Packaging Type Carton
Polarized No
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 0.213inch

Reviews

Be the first to submit a review

Trustpilot