TE Connectivity 1-1194907-6 D-142-50 Connector Female Shrouded 12-10 AWG

MPN
1-1194907-6
Order Code
15-7728
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
2500+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 116 in stock

TE Connectivity's 1-1194907-6 is a female shrouded connector designed for 12-10 AWG wires.

This robust connector offers secure wire-to-wire connections with reliable performance.

It is commonly used in industrial and commercial applications where durable connections are critical.

The connector is designed for ease of installation and enhances safety with its shrouded design.


Pin or Socket Female
Wire Gauge 12 - 10
Inside Diameter 3.6mm
Insulation Insulated
Insulation Diameter 3.175mm
Lead Free Contains Lead
Length 0.62inch
RoHS Compliant No
Sealable Yes (With)

Reviews

Be the first to submit a review

Trustpilot