TE Connectivity 1-1123723-6 is a male unshrouded header assembly with a 3.96 mm pitch.
It features six positions and a natural colour.
Designed for straightforward connectivity, it is commonly used in electronic and electrical applications.
Typical uses include circuit board connections in consumer electronics and small appliances.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
6 |
| Pitch |
3.96mm |
| Number of Rows |
1 |
| Mouning Orientation |
Straight |
| Centerline (Pitch) |
3.9624mm |
| Circuit Application |
Power |
| Color |
Natural |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.36 |
| Connector Length |
.935 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Wire-to-Board |
| Connector Width |
.334 |
| Contact Base Material |
Brass |
| Contact Current Rating |
8a |
| Contact Current Rating (Max) |
8 |
| Contact Finish - Mating |
TIN |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| Contact Mating Area Length |
.303 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
39.37 |
| Contact Mating Length |
0.3inch |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Pin |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
31.5 – 70.86 |
| Current Rating |
7.5a |
| Depth |
8.5mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Partially Shrouded |
| Height |
0.32inch |
| Housing Color |
Natural |
| Housing Material |
PBT GF |
| Insulation Color |
Natural |
| Insulation Material |
PBT |
| Length |
23.7mm |
| Material |
Brass, Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Max Voltage Rating (AC) |
250v |
| Max Voltage Rating (DC) |
250.25kV |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-25°C |
| Mount |
Through Hole |
| Number of Power Positions |
6 |
| Operating Supply Voltage |
250v |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
1500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1500 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
39.37 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063mm |
| PCB Thickness (Recommended) |
.063 |
| Plating |
Tin |
| Plating Thickness |
0.8um |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Economy Power |
| Square Termination Post & Tail Dimension |
.045 |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.146 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |
| Width |
10.7mm |