TE Connectivity, 1-1123723-5, is an unshrouded male connector with a pitch of 3.96mm and five positions.
It is designed for easy integration into various applications requiring reliable electrical connections.
Its natural colouring ensures versatility in different environments.
This connector is typically used in industrial and electronic equipment applications.
| Type |
PCB Headers - Male Contacts |
| Number of Positions |
5 |
| Pitch |
3.96mm |
| Number of Rows |
1 |
| Approvals |
UL, CSA |
| Centerline (Pitch) |
3.9624mm |
| Circuit Application |
Power |
| Color |
Natural |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.36 |
| Connector Length |
.777 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Wire-to-Board |
| Connector Width |
.334 |
| Contact Base Material |
Brass |
| Contact Current Rating |
8a |
| Contact Current Rating (Max) |
8 |
| Contact Finish - Mating |
TIN |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| Contact Mating Area Length |
.303 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
39.37 |
| Contact Mating Length |
0.3inch |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
31.5 – 70.86 |
| Current Rating |
7.5a |
| Depth |
8.5mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Partially Shrouded |
| Height |
0.32inch |
| Housing Color |
Natural |
| Housing Material |
PBT GF |
| Insulation Color |
Natural |
| Insulation Material |
PBT |
| Lead Free |
Lead Free |
| Length |
19.74mm |
| Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Max Operating Temperature |
105°C |
| Max Voltage Rating (AC) |
250v |
| Max Voltage Rating (DC) |
250.25kV |
| Min Operating Temperature |
-25°C |
| Mount |
Through Hole |
| Number of Contacts |
5 |
| Number of Power Positions |
5 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
39.37 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063mm |
| PCB Thickness (Recommended) |
.063 |
| Plating Thickness |
0.8um |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Economy Power |
| Square Termination Post & Tail Dimension |
.045 |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.146 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |
| Width |
10.7mm |
To use this facility please Sign In.
Sign In