The TE Connectivity 1-1123723-4 is an unshrouded, 4-position male header assembly.
It features a natural colour and is suitable for applications requiring multiple circuit connectivity.
Designed for printed circuit boards, its robust construction ensures reliable electrical performance.
This component is commonly used in consumer electronics and industrial equipment.
| Type |
PCB Headers & Receptacles |
| Number of Positions |
1 |
| Pitch |
0.156inch |
| Number of Rows |
1 |
| Mouning Orientation |
Straight |
| Approvals |
UL, CSA |
| Centerline (Pitch) |
3.9624mm |
| Circuit Application |
Power |
| Color |
Natural |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.36 |
| Connector Length |
.621 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Wire-to-Board |
| Connector Width |
.334 |
| Contact Base Material |
Brass |
| Contact Current Rating |
8a |
| Contact Current Rating (Max) |
8 |
| Contact Finish - Mating |
TIN |
| Contact Layout |
Inline |
| Contact Material |
Brass |
| Contact Mating Area Length |
.303 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
39.37 |
| Contact Mating Length |
0.3inch |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Style |
Pin |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
31.5 – 70.86 |
| Current Rating |
7.5a |
| Depth |
8.5mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Partially Shrouded |
| Height |
0.32inch |
| Housing Color |
Natural |
| Housing Material |
PBT GF |
| Insulation Color |
Natural |
| Insulation Material |
PBT |
| Length |
15.78mm |
| Material |
Brass, Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Max Voltage Rating (AC) |
250v |
| Max Voltage Rating (DC) |
250.25kV |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-25°C |
| Mount |
Through Hole |
| Number of Power Positions |
4 |
| Operating Supply Voltage |
250v |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
2500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
2500 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
39.37 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063mm |
| PCB Thickness (Recommended) |
.063 |
| Plating |
Tin |
| Plating Thickness |
0.8um |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Economy Power |
| Square Termination Post & Tail Dimension |
.045 |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.146 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |
| Width |
10.7mm |