TE Connectivity 1-1123722-3 Heavy Duty Connector Base Female Unshrouded

MPN
1-1123722-3
Order Code
14-3993
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-1123722-3 is a heavy duty connector base with a female, unshrouded design.

It offers robust performance and reliable connections in demanding environments.

This connector is typically used in industrial and automation applications.

Its durable construction ensures long-term functionality and resistance to harsh conditions.


Type Wire to Board Housing
Approvals UL, CSA
Centerline (Pitch) 3.937mm
Colour Natural
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Current Rating 8a
Contact Gender Female
Contact Material Nylon
Contact Retention No (Without)
Contact Type Female Socket
Current Rating 7.5a
DC Rated Voltage 250v
Depth 13.3mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 0.413inch
Housing colour Natural
Insulation Diameter 0.118inch
Length 0.465inch
Material Nylon
Mating Alignment No (Without)
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -25°C
Mount Free Hanging
Number of Contacts 3
Number of Positions 3
Number of Rows 1
Operating Temperature Range -22 – 221
Orientation Straight
Package Quantity 2500
Packaging Bag
Packaging Method Bag
Pitch 0.156inch
Primary Product colour Natural
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Economy Power
Strain Relief No (Without)
Termination Crimp
Voltage Rating 250v
Width 0.524inch
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot