The TE Connectivity 1-1123722-2 is a power-to-the-board plug housing.
It features a female, unshrouded design suitable for electrical connectivity.
This part is known for its reliability and durability in power applications.
It is typically used in industrial and commercial electronic equipment.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
3.96mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
UL, CSA |
| Color |
Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Current Rating |
8a |
| Contact Gender |
Male |
| Contact Material |
Nylon |
| Contact Retention |
No (Without) |
| Contact Style |
Socket |
| Contact Type |
Female Socket |
| Current Rating |
7.5a |
| DC Rated Voltage |
250v |
| Depth |
13.3mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
0.413inch |
| Housing Color |
Natural |
| Insulation Diameter |
0.118inch |
| Length |
7.86mm |
| Material |
Nylon |
| Mating Alignment |
No (Without) |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-25°C |
| Misc Attribute |
TE AMP SL-156 CST-100 and EP Connectors |
| Mount |
Free Hanging |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-22 – 221 |
| Orientation |
Straight |
| Package Quantity |
4000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Type |
Bag |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Economy Power |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating |
250v |
| Width |
0.524inch |
| Wire Gauge (Max) |
18AWG |
| Wire Gauge (Min) |
22AWG |