TE Connectivity 1-1123309-2 Headers & Wire Housing Male Shrouded 4P Assembly

MPN
1-1123309-2
Order Code
14-4067
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £14.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 270 in stock

TE Connectivity's 1-1123309-2 is a male shrouded header wire housing with a 4-pin assembly.

This part features a robust design suitable for secure electrical connections.

It is commonly used in electronic and electrical applications for reliable wire-to-board interfaces.

The product ensures stable and efficient connectivity in various industrial and consumer electronics.


Type PCB Headers - Male Contacts
Pitch 10.16mm
Number of Ways 4
Number of Rows 2
Mounting Type Board Mount
Mounting Direction Horizontal
Approvals UL
Circuit Application Power
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 45a
Contact Current Rating (Max) 45
Contact Finish - Mating GOLD
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention No (Without)
Contact Shape Rectangular
Contact Type Pin
Depth 42.16mm
ELV Compliant
Flammability Rating UL94 V-0
Header Type Fully Shrouded
Height 24.06mm
Housing Color Black
Housing Material Thermoplastic GF
Insulation Color Black
Insulation Material Glass
Length 1.15inch
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Max Voltage Rating (AC) 630v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Number of Contacts 4
Number of Ports 1
Number of Positions 4
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Orientation Right Angle
Package Quantity 15
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 15
PCB Connector Type PCB Mount Header
PCB Mount Alignment Without
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Right Angle
PCB Thickness 2.4mm
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
Ratings IP20
RoHS Compliant Yes
Row Spacing 10.16mm
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-5200
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.8mm
Termination Solder
Termination Method to PCB Through Hole - Solder
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 630v
Width 1.65inch

Reviews

Be the first to submit a review

Trustpilot