TE Connectivity 1-111623-9 POL30 Connector Female Unshrouded Lead Free

MPN
1-111623-9
Order Code
14-3599
Country of Origin
China
Qty Unit Price (Ex VAT)
30+ £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 244 in stock

TE Connectivity, 1-111623-9, is a female unshrouded connector designed for reliable electrical connections.

It is lead-free, aligning with environmental standards and regulations.

This connector is typically used in applications where secure and compact connections are critical, such as in industrial or consumer electronics.

Known for its durability, it ensures consistent performance in various electrical setups.


Pitch 2mm
No. of Rows 2
No. of Ways 14
Approvals UL
Board Standoff No (Without)
Circuit Application Signal
Color Black
Compatible Insulation Diameter Range .028 – .034
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .334
Connector Length .755
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector Profile Low
Connector System Wire-to-Board
Connector Width .22
Contact Base Material Phosphor Bronze
Contact Current Rating 500mA
Contact Current Rating (Max) .5
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Thickness 29.92
Contact Plating Tin, Lead
Contact Shape & Form Single Beam
Contact Type Socket
Current Rating 5a
Depth 5.16mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 0.3339inch
Housing Color Black
Housing Material Polyester
Insulation Diameter 0.87mm
Insulation Resistance 5000
Length 0.7551inch
Mating Alignment With
Mating Alignment Type Polarization
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Ejection Latch
Mating Square Post Dimension .02
Max Voltage Rating (AC) 125v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Number of Contacts 14
Number of Positions 14
Number of Rows 2
Operating Supply Voltage 125v
Operating Temperature Range -85 – 221
Operating Voltage 125
Orientation Right Angle
Package Quantity 70
Packaging Tray
Packaging Method Box & Tray
Packaging Quantity 70
Panel Mount Feature Without
PCB Contact Termination Area Plating Material Tin-Lead
PCB Mount Alignment With
Plating Thickness 0.76um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMP-LATCH
Shrouded Yes (With)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Type Wire to Board Connectors - Crimp & IDC
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage Rating 125v
Width 0.2197inch
Wire Size 158
Wire/Cable Gauge 28AWG
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot