TE Connectivity's 1-111623-8 is a female shrouded connector with 10 poles designed for lead-free applications.
It offers reliable connections suitable for printed circuit boards.
The part features a robust, durable design ensuring consistent performance.
It is typically used in electronic and industrial equipment for secure cable connections.
| Pitch |
2mm |
| No. of Rows |
2 |
| No. of Ways |
10 |
| Approvals |
UL |
| Board Standoff |
No (Without) |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible Insulation Diameter Range |
.028 – .034 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.334 |
| Connector Length |
.597 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Wire-to-Board |
| Connector Width |
.22 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
500mA |
| Contact Current Rating (Max) |
.5 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material Thickness |
29.92 |
| Contact Plating |
Tin, Lead |
| Contact Shape & Form |
Single Beam |
| Contact Type |
Socket |
| Current Rating |
5a |
| Depth |
5.16mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
0.3339inch |
| Housing Color |
Black |
| Housing Material |
Polyester |
| Insulation Diameter |
0.87mm |
| Insulation Resistance |
5000 |
| Length |
15.16mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Ejection Latch |
| Mating Square Post Dimension |
.02 |
| Max Voltage Rating (AC) |
125v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
10 |
| Number of Positions |
10 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
125 |
| Orientation |
Right Angle |
| Package Quantity |
90 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
90 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin-Lead |
| PCB Mount Alignment |
With |
| Plating Thickness |
0.76um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH |
| Shrouded |
Yes (With) |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Type |
Wire to Board Connectors - Crimp & IDC |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Voltage Rating |
125v |
| Width |
0.2197inch |
| Wire Size |
158 |
| Wire/Cable Gauge |
28AWG |
| Wire/Cable Type |
Ribbon |