TE Connectivity 1-111506-8 Connector 16 Contacts 2 Row Male Unshrouded

MPN
1-111506-8
Order Code
14-6810
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £11.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-111506-8 is a connector featuring 16 contacts arranged in two rows.

It is an unshrouded male connector.

This component is often used in electronic and electrical applications requiring reliable connections.

It is suitable for various industrial and commercial uses.


Type Wire to Board Connectors - Crimp & IDC
Number of Positions 16
Pitch 2.54mm
Orientation Right Angle
Approvals UL
Board Standoff No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Color Black
Compatible Insulation Diameter Range .032 – .038
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Height 1.095
Connector Length 1.776
Connector Mounting Type Panel Mount
Connector Product Type Connector Assembly
Connector Profile Low
Connector System Wire-to-Wire
Connector Width .33
Contact Base Material Phosphor Bronze
Contact Current Rating 1a
Contact Current Rating (Max) 1
Contact Material Bronze
Contact Mating Area Length .24
Contact Mating Area Plating Material Thickness 29.92
Contact Mating Length 6.1mm
Contact Plating Tin, Matte
Contact Post Length 0.13inch
Contact Shape & Form Tuning Fork
Contact Type Pin
Current Rating 1a
Depth 27.81mm
Flammability Rating UL94 V-0
Gender Male
Height 1.0949inch
Housing Color Black
Housing Material Thermoplastic
Insulation Diameter 0.97mm
Insulation Resistance 5000
Length 1.776inch
Mating Alignment With
Mating Alignment Type Keyed
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Ejection Latch
Mating Square Post Dimension .025
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Panel, Cable
Number of Contacts 16
Number of Rows 2
Operating Temperature Range -85 – 221
Operating Voltage 250
Package Quantity 40
Packaging Tray
Packaging Method Box & Tray
Packaging Quantity 40
Panel Mount Feature With
Panel Mount Feature Type Mounting Ears
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Mount Retention Without
Plating Thickness 0.76um
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMP-LATCH
Shrouded Yes (With)
Shrouded End Dimension 3.81mm
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
Termination Post & Tail Length .13
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage Rating 250v
Width 8.38mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 26AWG
Wire Size 158 – 296
Wire/Cable Type Ribbon

Reviews

Be the first to submit a review

Trustpilot