The TE Connectivity 1-111446-6 is a male unshrouded header with 16 input/output positions.
It is designed for use in wire-to-board interconnect systems and does not include mounting ears.
This component is well-suited for applications in various electronic devices where compact and efficient connectivity is required.
It ensures reliable electrical performance in a wide array of industrial environments.
| Type |
Wire to Board Connectors - Crimp & IDC |
| Number of Positions |
16 |
| Pitch |
2.54 |
| Number of Rows |
2 |
| Mouning Orientation |
Right Angle |
| Approvals |
UL |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible Insulation Diameter Range |
.032 – .038 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.57 |
| Connector Length |
1.372 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Low |
| Connector System |
Wire-to-Wire |
| Connector Width |
.33 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1a |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Length |
.24 |
| Contact Mating Area Plating Material Thickness |
29.92 |
| Contact Mating Length |
6.1mm |
| Contact Plating |
Gold |
| Contact Shape & Form |
Tuning Fork |
| Contact Type |
Pin |
| Current Rating |
1a |
| Depth |
8.38mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
14.48mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.97mm |
| Insulation Resistance |
5000 |
| Length |
34.85mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Free Hanging, Cable |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
90 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
90 |
| Panel Mount Feature |
Without |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mount Retention Type |
Screw Mount |
| PCB Mounting Orientation |
Vertical |
| Plating Thickness |
0.76um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
No |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMP-LATCH |
| Shrouded |
Yes (With) |
| Shrouded End Dimension |
3.81mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| Width |
8.38mm |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Size |
158 – 296 |
| Wire/Cable Type |
Ribbon |