TE Connectivity 1-1105300-2 Power Connector Male Crimp Contact Gold Plated

MPN
1-1105300-2
Order Code
14-4605
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 10 in stock

TE Connectivity's 1-1105300-2 is a power connector male crimp contact.

It features gold plating for enhanced corrosion resistance and conductivity.

This component is suitable for use in high-reliability applications requiring secure connections.

Typical uses include industrial equipment and power distribution systems.


Contact Material Copper Alloy
Contact Plating Gold
Contact Type Signal
ELV Compliant
Gender Male
Mount Cable
Package Quantity 50
Packaging Loose Piece
Radiation Hardening No
RoHS Compliant Yes
Series HVT, HTS
Termination Crimp
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot