TE Connectivity 1-1105001-2 HD Rectangular Connector Heavy Duty 1 pc Bag

MPN
1-1105001-2
EAN-13
2050007171614
Order Code
07-3320
Country of Origin
Poland

Discontinued


TE Connectivity 1-1105001-2 is a male power connector designed for high-density applications.

It features an unshrouded design, making it suitable for applications requiring easy access and high current capacity.

The connector supports efficient power distribution in telecommunications and industrial equipment.

Its robust construction ensures reliable performance in demanding environments.


Type TE AMP HEAVY DUTY RECTANGULAR CONN
Number of Contacts 1
Gender Male
Number of Rows N/A
Contact Material Copper Alloy
Contact Plating Gold
Contact Type Signal
Current Rating 10a
ELV Compliant
Max Current Rating 10a
Misc Attribute TE AMP HEAVY DUTY RECTANGULAR CONN
Mount Cable
Orientation Straight
Package Quantity 50
Packaging Loose Piece
Packaging Type Bag
RoHS Compliant Yes
Series HD.M, HTS
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 20AWG

Trustpilot