TE Connectivity 1-1105001-2 HD Power Connector Male Unshrouded

MPN
1-1105001-2
Order Code
14-4553
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 2,255 in stock

TE Connectivity 1-1105001-2 is a male power connector designed for high-density applications.

It features an unshrouded design, making it suitable for applications requiring easy access and high current capacity.

The connector supports efficient power distribution in telecommunications and industrial equipment.

Its robust construction ensures reliable performance in demanding environments.


Contact Material Copper Alloy
Contact Plating Gold
Contact Type Signal
Current Rating 10a
ELV Compliant
Gender Female
Max Current Rating 10a
Mount Cable
Number of Positions N/A
Orientation Straight
Package Quantity 50
Packaging Loose Piece
RoHS Compliant Yes
Series HD.M, HTS
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 20AWG

Reviews

Be the first to submit a review

Trustpilot