TE Connectivity 1-1105000-2 HD.M-C-STI.AU.0 3 Connector Male Shrouded Gold 3 Pos

MPN
1-1105000-2
Order Code
13-8522
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
500+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 366 in stock

The TE Connectivity 1-1105000-2 connector is a male shrouded component with three positions.

It features gold plating for enhanced conductivity and corrosion resistance.

This connector is typically used in applications requiring reliable signal integrity and secure connections.

Its main use is in industrial and electronic circuitry.


Plug / Socket Plug
Plating Material Gold plated
Contact Material Copper Alloy
Contact Plating Gold
Current Rating 10a
Depth 2.8mm
ELV Compliant
Gender Male
Height 2.8mm
Max Current Rating 10a
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 50
Packaging Loose Piece
RoHS Compliant Yes
Series HD.M, HTS
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 20AWG
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot