TE Connectivity 1-1103637-1 HE10 Insert 10PE Female Connector Unshrouded

MPN
1-1103637-1
Order Code
14-4616
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
3+ £54.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 80 in stock

TE Connectivity 1-1103637-1 is an unshrouded HE10 insert 10PE female connector.

It features 10 positions and is designed for cable-to-board applications.

The connector supports secure and reliable electrical connections.

It is typically used in industrial equipment and telecommunications systems.


Number of Rows 2
Mounting Type Cable mount
Colour Grey
Contact Material Copper Alloy, Brass, Copper
Contact Plating Silver
Current Rating 16a
Depth 34mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Length 63mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Panel
Number of Contacts 10
Orientation Straight
Package Quantity 5
Packaging Box
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series HTS HE.10
Termination Screw
Voltage Rating 400v

Reviews

Be the first to submit a review

Trustpilot