TE Connectivity 1-1103636-1 Heavy Duty Conn Male Insert 10+PE HE.10 Unshrouded

MPN
1-1103636-1
Order Code
14-4617
Country of Origin
Czech Republic
Qty Unit Price (Inc VAT) Pack Price
Per 4 Units
4+ £45.88 £183.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-1103636-1 is a heavy-duty connector designed for use in robust electrical environments.

This male insert features 10+PE contacts and is unshrouded, allowing for efficient connections.

Known for its durability, it is suitable for industrial and machinery applications.

It ensures reliable performance in demanding conditions.


Gender Male
Number of Positions 10
Colour Grey
Contact Gender Male
Contact Material Copper Alloy, Brass, Copper
Contact Plating Silver
Current Rating 16a
Depth 34mm
ELV Compliant
Flammability Rating UL94 V-0
Length 63mm
Max Operating Temperature 125°C
Min Operating Temperature -40°C
Mount Panel
Number of Contacts 10
Number of Rows 2
Orientation Straight
Package Quantity 5
Packaging Box
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series HTS HE.10
Termination Screw
Voltage Rating 400v

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot