TE Connectivity 1-1103417-1 HTS Connector Female Unshrouded 16PE 17 Co

MPN
1-1103417-1
Order Code
14-4612
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £95.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 1 in stock

The TE Connectivity 1-1103417-1 HTS Connector is a female unshrouded component with 16 positions.

It is suitable for harsh environments due to its durable design.

The connector is commonly used in industrial and automotive applications.

Its reliability ensures long-lasting performance in demanding settings.


Gender Female
Number of Positions 16
Colour Beige
Contact Material Copper Alloy, Copper
Contact Plating Silver
Current Rating 16a
DC Rated Voltage 450v
Depth 28mm
ELV Compliant
Flammability Rating UL94 V-0
Length 73mm
Material Metal
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Number of Contacts 16
Number of Rows 2
Package Quantity 5
Packaging Loose Piece
Primary Type Rectangular
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series HTS HA.16
Termination Screw
Voltage Rating 250v
Voltage Rating (AC) 380v
Wire/Cable Gauge 14AWG

Reviews

Be the first to submit a review

Trustpilot