TE Connectivity's rectangular connector, 1-1103402-1, features four male contacts.
This robust connector is designed for efficient and reliable electrical connections.
The component finds typical applications in industrial and electronic equipment.
It ensures secure connectivity in demanding environments.
| Current Rating |
10A |
| Gender |
Male |
| Colour |
Beige |
| Contact Material |
Silver, Brass, Copper |
| Contact Plating |
Silver |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Material |
PC |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-40°C |
| Number of Contacts |
5 |
| Number of Positions |
4 |
| Number of Rows |
2 |
| Package Quantity |
10 |
| Packaging |
Loose Piece |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
HTS HA.4 |
| Termination |
Screw |
| Voltage Rating |
250v |
| Wire/Cable Gauge |
14AWG |