TE Connectivity 1-1102319-3 HD Power Connector Hood PG29 Lock Clip Side Shrouded

MPN
1-1102319-3
Order Code
14-4555
Country of Origin
Poland
Qty Unit Price (Ex VAT)
4+ £54.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 90 in stock

The TE Connectivity 1-1102319-3 is a robust hood designed for HD power connectors with a lock clip side shrouded feature.

It is compatible with PG29 cable entry fittings, ensuring secure and reliable connections.

This part is ideal for industrial and commercial applications where durable and protected power connections are necessary.

Its design ensures ease of assembly and long-lasting performance in demanding environments.


Colour Grey
ELV Compliant
Height 2.756inch
Housing Colour Grey
Length 120mm
Material Aluminium
Package Quantity 5
Package/Case Aluminum
Packaging Loose Piece
Ratings IP65, Water Resistant, Dust Tight
RoHS Compliant Yes
Series HB-Z, HTS
Width 1.693inch

Reviews

Be the first to submit a review

Trustpilot