TE Connectivity 1-1102292-6 HD Power Connector Housing Size 6 PG21 Female

MPN
1-1102292-6
Order Code
14-4626
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £39.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 70 in stock

The TE Connectivity 1-1102292-6 is a heavy-duty power connector housing designed for robust electrical connections.

It features a size 6 PG21 female housing that ensures secure and reliable operation.

This connector is ideal for harsh industrial environments where durable electrical connectivity is required.

Typical applications include machinery, automation systems, and industrial equipment.


Type Housing, female
Body Material Aluminium
Colour Grey
ELV Compliant
Height 60mm
Housing Colour Grey
Length 93.5mm
Material Aluminium
Package Quantity 5
Package/Case Aluminum
Packaging Box
Radiation Hardening No
Ratings IP65, Water Resistant, Dust Tight
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series HTS HB
Width 1.69inch

Reviews

Be the first to submit a review

Trustpilot