TE Connectivity 1-1102289-6 HB.16.STS.1.21 Male Shrouded Heavy Duty Connector

MPN
1-1102289-6
Order Code
14-4557
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £41.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 22/09/2026

TE Connectivity's 1-1102289-6 is a male shrouded heavy-duty connector featuring high durability.

It is designed to withstand robust industrial environments, ensuring reliable connectivity.

This connector supports high current and voltage applications, suitable for automation and machinery sectors.

Its shrouded design enhances safety and reduces the risk of accidental disconnection.


Type Male shrouded
Colour Grey
Height 60mm
Housing colour Grey
Length 93.5mm
Material Aluminium
Package Quantity 5
Package/Case Aluminum
Packaging Box
RoHS Compliant Yes
Series HB.16, HTS
Width 1.69inch

Reviews

Be the first to submit a review

Trustpilot