TE Connectivity 1-1102271-1 Heavy Duty Power Connector Female Unshrouded

MPN
1-1102271-1
Order Code
14-4598
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
10+ £21.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-1102271-1 is a heavy-duty power connector that provides a reliable unshrouded female connection.

This component is known for its durability and high current-carrying capacity.

It is mainly used in industrial and high-power applications.

The robust design ensures efficient performance in demanding environments.


Body Material Aluminium
Colour Grey, Silver
Depth 28.5mm
ELV Compliant
Height 28.5mm
Housing Colour Grey
Length 3.66inch
Material Aluminium
Mount Through Hole
Number of Contacts 10
Package Quantity 5
Packaging Box
Primary Type Rectangular
Radiation Hardening No
Ratings IP65, Water Resistant, Dust Tight
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series HB
Termination Through Hole
Width 1.71inch

Reviews

Be the first to submit a review

Trustpilot