TE Connectivity 1-1102244-2 Heavy Duty Power Connector Female Unshrouded Housing

MPN
1-1102244-2
Order Code
14-4603
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £22.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 145 in stock

TE Connectivity's Heavy Duty Power Connector Female Unshrouded Housing, 1-1102244-2, features robust and durable construction suited for demanding environments.

It has a high current carrying capability, ensuring reliable power transmission.

This component is typically utilised in industrial machinery and equipment requiring secure electrical connections.

Its design accommodates ease of assembly and maintenance in power distribution systems.


Body Material Aluminium
Colour Black
ELV Compliant
Height 28.5mm
Housing Colour Grey
Length 80
Material Aluminium
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Contacts 6
Package Quantity 5
Packaging Box
Primary Type Rectangular
Radiation Hardening No
Ratings IP65, Water Resistant, Dust Tight
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series HTS HB
Termination Through Hole
Width 1.71inch

Reviews

Be the first to submit a review

Trustpilot