TE Connectivity 1-1102142-2 HD Power Connector Female Shrouded Size 5

MPN
1-1102142-2
Order Code
14-4600
Country of Origin
Poland
Qty Unit Price (Ex VAT)
3+ £87.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack order, lead time 4 months

TE Connectivity's 1-1102142-2 is a female shrouded HD power connector, size 5.

It offers reliable electrical connection with high durability, suitable for demanding environments.

Key features include a robust housing design and efficient power distribution capabilities.

This connector is commonly used in industrial machinery and power distribution systems.


Type Female shrouded
Colour Grey, Silver
Depth 69mm
ELV Compliant
Height 2.72inch
Housing Colour Grey
Length 3.84inch
Material Aluminium
Mount Surface Mount
Orientation Straight
Package Quantity 5
Package/Case Metal
Packaging Box
Radiation Hardening No
RoHS Compliant Yes
Series HTS HA.16
Width 50mm

Reviews

Be the first to submit a review

Trustpilot