TE Connectivitys 1-104481-0 is a short point contact duplex stamped female connector.
It features an efficient design with reliable electrical performance.
This connector is commonly used in data communication and networking applications.
Its robust construction ensures durability in various environments.
| Plug / Socket |
Socket |
| Mounting Direction |
Straight Contact |
| Approvals |
CSA |
| Contact Current Rating |
3a |
| Contact Gender |
Female |
| Contact Material |
Copper Alloy, Copper |
| Contact Plating |
Gold |
| Contact Style |
Crimp |
| Contact Type |
Signal |
| Current Rating |
3a |
| Depth |
2.66mm |
| ELV |
Compliant |
| Gender |
Female |
| Height |
2.28mm |
| Insulation Diameter |
1.52mm |
| Lead Free |
Not Applicable |
| Length |
11.68mm |
| Max Voltage Rating (AC) |
300v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Cable |
| Orientation |
Straight |
| Package Quantity |
15000 |
| Packaging |
Strip |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPMODU Short Point |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Type |
Crimp Contact |
| Voltage Rating (AC) |
300v |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
32AWG |
| Wire/Cable Gauge |
28AWG |
| Wire/Cable Type |
Discrete |