The TE Connectivity 1-104480-6 is a female unshrouded connector designed for reliable wire-to-board connections.
It features a robust contact arrangement with tin plating for enhanced conductivity and corrosion resistance.
This connector supports applications in various electronic and electrical equipment.
It is commonly used in consumer electronics, industrial machinery, and communication devices.
| Type |
Crimp contact |
| Pin or Socket |
Female |
| Approvals |
CSA |
| AWG (min.) |
26 |
| AWG max. |
22 |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.025 – .06 |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Crimp |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Material |
Copper alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Style |
Crimp |
| Contact surface |
Gold (Au) |
| Contact Type |
Socket |
| Current Rating |
3A |
| Depth |
2.66mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| Gender |
Female |
| Insulation Diameter |
1.52mm |
| Insulation Resistance |
5000 |
| Length |
11.68mm |
| Mating Square Post Dimension |
.025 |
| Max Voltage Rating (AC) |
300v |
| Maximum Operating Temperature |
105°C |
| Maximum Temperature |
+105°C |
| Min. temperature |
-65°C |
| Minimum Operating Temperature |
-65°C |
| Misc Attribute |
AMPMODU MOD IV, V |
| Mount |
Cable |
| Nominal Voltage |
300V AC |
| Number of Contacts |
1 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
300 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Plug / Socket |
Socket |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMPMODU Short Point |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating (AC) |
300v |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Insulation Support |
With |
| Wire Size |
236.823 – 789.41 |
| Wire/Cable Gauge |
22AWG |
| Wire/Cable Type |
Discrete |