TE Connectivity 1-104480-4 Crimp Contact 1 pc Reliable And Durable

MPN
1-104480-4
EAN-13
2050006483206
Order Code
07-3316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.239
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

The TE Connectivity 1-104480-4 is an AMPMODU socket crimp designed for female configurations and accommodates 22AWG.

It features a short, unshrouded design, making it versatile for compact electronic applications.

This socket is known for its reliable connectivity in industrial and consumer electronic systems.

Typical applications include telecommunications, computing devices, and instrumentation equipment.


Type Crimp contact
Pin or Socket Female
Wire Gauge 22
Approvals CSA
Circuit Application Power & Signal
Compatible Insulation Diameter Range .025 – .06
Compatible With Approved Standards Products UL E28476
Connection Crimp
Contact Base Material Copper Alloy
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Copper alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 100 – 200
Contact Plating Tin
Contact Style Crimp
Contact surface Tin
Contact Type Socket
Current Rating 3A
Depth 2.66mm
Dielectric Withstanding Voltage (Max) 750
Gender Female
Insulation Diameter 1.52mm
Insulation Resistance 5000
Length 11.68mm
Mating Square Post Dimension .025
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 105°C
Maximum Temperature +105°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Misc Attribute AMPMODU SHORT POINT
Mount Cable
Nominal Voltage 300V AC
Number of Contacts 1
Operating Temperature Range -85 – 221
Operating Voltage 300
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plug / Socket Socket
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPMODU Short Point
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating (AC) 300v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 26AWG
Wire Insulation Support With
Wire Size 236.823 – 789.41
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot