The TE Connectivity 1-104480-4 is an AMPMODU socket crimp designed for female configurations and accommodates 22AWG.
It features a short, unshrouded design, making it versatile for compact electronic applications.
This socket is known for its reliable connectivity in industrial and consumer electronic systems.
Typical applications include telecommunications, computing devices, and instrumentation equipment.
| Type |
Crimp Contact |
| Pin or Socket |
Female |
| Wire Gauge |
22 |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.025 – .06 |
| Compatible With Approved Standards Products |
UL E28476 |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
100 – 200 |
| Contact Plating |
Tin |
| Contact Style |
Crimp |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
2.66mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| Gender |
Female |
| Insulation Diameter |
1.52mm |
| Insulation Resistance |
5000 |
| Length |
11.68mm |
| Mating Square Post Dimension |
.025 |
| Max Voltage Rating (AC) |
300v |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-65°C |
| Mount |
Cable |
| Number of Contacts |
1 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
300 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
AMPMODU Short Point |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating (AC) |
300v |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Insulation Support |
With |
| Wire Size |
236.823 – 789.41 |
| Wire/Cable Gauge |
22AWG |
| Wire/Cable Type |
Discrete |