TE Connectivity 1-104480-2 Short Point Contacts 15 Duplex Stamped LF

MPN
1-104480-2
Order Code
14-4485
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
15000+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15000
Despatched within 5 working days - 15,000 in stock

The TE Connectivity 1-104480-2 is a duplex stamped low force (LF) short point contact.

It features reliable connectivity with corrosion resistance, designed for secure wire crimping connections.

This component is typically used in electronic and electrical assemblies for signal or power transmission.

Its design ensures durability and efficient electrical performance in various industrial applications.


Mounting Direction Straight Contact
Approvals CSA
Contact Current Rating 3a
Contact Gender Female
Contact Material Copper Alloy, Bronze
Contact Plating Gold
Contact Style Crimp
Contact Type Socket
Current Rating 3a
Depth 2.66mm
ELV Compliant
Gender Female
Insulation Diameter 1.52mm
Length 11.68mm
Max Voltage Rating (AC) 300V
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Cable
Orientation Straight
Package Quantity 15000
Packaging Strip
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPMODU Short Point
Shielding Unshielded
Termination Crimp
Type Crimp Contact
Voltage Rating (AC) 300V
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 26AWG
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot