TE Connectivity's 1-104257-4 is an unshrouded female connector featuring 15 positions.
It is designed for crimp-style wire-to-board connections, ensuring a secure and reliable fit.
The connector is typically used in telecommunications and computer systems.
Its robust design supports stable electrical performance in various electronic applications.
| Pitch |
2.54mm |
| No. of Rows |
1 |
| No. of Ways |
15 |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.265 |
| Connector Length |
1.498 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Plating |
Gold |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Depth |
15.24mm |
| Dielectric Withstanding Voltage (Max) |
600 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
5.08mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Resistance |
5000 |
| Lead Free |
Not Applicable |
| Length |
38.05mm |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Max Operating Temperature |
105°C |
| Min Operating Temperature |
-65°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
15 |
| Number of Positions |
15 |
| Number of Rows |
1 |
| Operating Supply Voltage |
267v |
| Operating Temperature Range |
-85 – 221 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Sealable |
No |
| Series |
AMPMODU MTE |
| Strain Relief |
No (Without) |
| Termination |
IDC |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Type |
Wire to Board Housing |
| UL Flammability Rating |
UL 94V-0 |
| Width |
15.24mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
22AWG |
To use this facility please Sign In.
Sign In