TE Connectivity 1-103957-3 AMPMODU HSG Polarised 3 Pos Female Unshrouded

MPN
1-103957-3
Order Code
14-3949
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
216+ £0.713
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 216
Despatched within 5 working days - 2,456 in stock

TE Connectivity 1-103957-3 is a polarised AMPMODU housing with three positions for female connections.

It is unshrouded, providing easy access for pairing and excellent connectivity.

This component is typically used in electronic signal or power applications.

It is suitable for a range of industries, including telecommunications and consumer electronics.


Type Wire to Board Housing
Pitch 2.54mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Circuit Application Signal
Color Black
Compatible Insulation Diameter Range .054
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .265
Connector Length 2.4
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Layout Inline
Contact Material Bronze
Contact Plating Tin, Bright
Contact Retention Within Housing With
Contact Type Socket
Current Rating 3a
Depth 15.24mm
Dielectric Withstanding Voltage (Max) 600
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Glow Wire Rating Standard Part - Not Glow Wire
Height 5.08mm
Housing Color Black
Housing Material Thermoplastic
Insulation Diameter 1.37mm
Insulation Resistance 5000
Length 2.4inch
Mating Alignment Yes (With)
Mating Connector Lock Yes (With)
Mating Retention With
Mating Retention Type Latch
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Number of Contacts 3
Number of Positions 3
Operating Supply Voltage 267v
Operating Temperature Range -85 – 221
Orientation Straight
Package Quantity 72
Packaging Rail/Tube
Packaging Method Tube
Packaging Quantity 72
Panel Mount Feature Without
PCB Mount Retention Without
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable No
Series AMPMODU MTE
Strain Relief Yes (With)
Termination IDC
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-0
Voltage Rating 600v
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 22AWG
Wire Size 26 – 22
Wire/Cable Gauge 22AWG
Wire/Cable Type Ribbon, Discrete

Reviews

Be the first to submit a review

Trustpilot