TE Connectivity 1-103240-0 Header Gold 30u Male Double Row Unshrouded

MPN
1-103240-0
Order Code
14-4218
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
50+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

TE Connectivity 1-103240-0 is a double-row, unshrouded header with gold-plated male pins.

It offers reliable electrical performance with a 30-micron gold plating on the contact surface.

This component is commonly utilised in printed circuit board applications for signal and power connections.

The design is suited for varied industrial and consumer electronics.


Type Pin Header
Number of Positions 20
Pitch 2.54mm
Orientation Straight
Approvals CSA
Board Standoff No (Without)
Contact Current Rating 3a
Contact Gender Male
Contact Material Bronze
Contact Mating Length 0.23inch
Contact Plating Gold, Tin, Lead
Contact Post Length 0.12inch
Contact Protection No (Without)
Contact Shape Square
Current Rating 3a
Depth 4.88mm
ELV Non-Compliant
Flammability Rating UL94 V-0
Gasket No (Without)
High Speed Serial Data Connector No
High Temperature Housing No
Housing colour Black
Keyed No
Length 24.99mm
Mating Connector Lock No (Without)
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Contacts 20
Number of Rows 2
Package Quantity 200
Packaging Carton
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Radiation Hardening No
RoHS Compliant No
Row Spacing 2.54mm
Selectively Loaded No (Without)
Series AMPMODU MOD II
Stabilizers No (Without)
Strain Relief No (Without)
Termination Through Hole

Reviews

Be the first to submit a review

Trustpilot