TE Connectivity 1-102387-3 Headers Wire Housings 44P Female Shrouded Housing

MPN
1-102387-3
Order Code
14-3729
Country of Origin
USA
Qty Unit Price (Ex VAT)
3+ £5.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 08/09/2026

TE Connectivity's 1-102387-3 is a 44-position female shrouded housing.

It features a wire-to-board connection system designed for secure and reliable connections.

This versatile housing is commonly used in telecommunications and consumer electronics.

Its robust construction ensures durability in various applications.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 2.54mm
Number of Ways 44
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Approvals CSA
Circuit Application Signal
Color Black
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .285
Connector Length 2.3
Connector Product Type Housing
Connector System Wire-to-Board
Contact Base Material Beryllium Copper
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Copper
Contact Type Socket
Current Rating 3a
Depth 15.24mm
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Glow Wire Rating Standard Part - Not Glow Wire
Height 7.23mm
Housing Color Black
Housing Material Thermoplastic
Insulation Resistance 5000
Lead Free Not Applicable
Length 58.41mm
Mating Alignment Yes (With)
Mating Connector Lock No (Without)
Mating Retention Without
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 105°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Number of Contacts 44
Number of Positions 44
Operating Temperature Range -85 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.1inch
Row-to-Row Spacing .1
Series AMPMODU MOD IV
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Voltage Rating (AC) 250v
Width 7.24mm

Reviews

Be the first to submit a review

Trustpilot