TE Connectivity's 1-102387-1 is a board connector featuring 60 female contacts arranged in 2 rows.
It is designed for reliable electrical connections in electronic circuits and devices.
This connector is suitable for use in industrial and telecommunications applications.
Its durable construction ensures consistent performance in various environments.
| Pitch |
2.54mm |
| No. of Rows |
2 |
| No. of Ways |
60 |
| Approvals |
CSA |
| Circuit Application |
Signal |
| Color |
Black |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.285 |
| Connector Length |
3.1 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Beryllium Copper |
| Contact Current Rating |
3a |
| Contact Current Rating (Max) |
3 |
| Contact Material |
Copper |
| Contact Type |
Socket |
| Current Rating |
3a |
| Depth |
15.24mm |
| Dielectric Withstanding Voltage (Max) |
750 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
7.23mm |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Resistance |
5000 |
| Lead Free |
Not Applicable |
| Length |
3.1inch |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Max Operating Temperature |
105°C |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-65°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
60 |
| Number of Positions |
60 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1 |
| Packaging |
Bulk |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Row-to-Row Spacing |
.1 |
| Series |
AMPMODU MOD IV |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Type |
Rectangular Wire & Cable Connectors & Housings |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating (AC) |
250v |
| Width |
7.24mm |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
22AWG |
To use this facility please Sign In.
Sign In