The TE Connectivity 1-100400-0 is a female unshrouded connector with 10 pins.
This Micro-Match connector is red in colour, ensuring easy identification during assembly.
It is ideal for higher density connections in electronic applications such as computer systems and telecommunications.
The sturdy build enhances reliability and longevity in various installations.
| Pitch |
0.05inchmm |
| No. of Ways |
10 |
| Board Standoff |
No (Without) |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Color |
Red |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1.5a |
| Contact Current Rating (Max) |
1.5 |
| Contact Finish - Mating |
TIN |
| Contact Layout |
Staggered |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
118.11 – 196.85 |
| Contact Plating |
Tin |
| Contact Type |
Receptacle |
| Contact Underplating Material |
Nickel |
| DC Rated Voltage |
100v |
| Depth |
5.3mm |
| Flammability Rating |
UL94 V-0 |
| Height |
0.23inch |
| Housing Color |
Red |
| Housing Material |
Glass-Filled PBT |
| Insulation Color |
Red |
| Insulation Material |
PBT |
| Insulation Resistance |
1000 |
| Length |
14.7mm |
| Mating Alignment |
Without |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Mounting Type |
PCB |
| Number of Contacts |
10 |
| Number of Positions |
10 |
| Number of Rows |
2 |
| Number of Ways |
10 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
100 |
| Orientation |
Right Angle |
| Package Quantity |
2500 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
2500 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
118.11 – 196.85 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked Legs |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.6mm |
| Primary Product colour |
Red |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
1.5mm |
| Row-to-Row Spacing |
.059 |
| Series |
Micro-MaTch |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |
| Type |
Wire to Board Ribbon Connector |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |