TE Connectivity 1-100103-6 Connector Male Shrouded 16Pin Strain Relief

MPN
1-100103-6
Order Code
14-3889
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.181
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 19,000 in stock

The TE Connectivity 1-100103-6 is a male shrouded connector with 16 pins designed for secure and reliable connections.

It features strain relief to prevent cable stress and improve durability.

This connector is commonly used in industrial and electronic equipment applications.

TE Connectivity ensures high-quality performance and dependability in diverse environments.


Number of Ways 16
Mounting Type Cable mount
Body Material Nylon, Glass
Colour Grey
Depth 6.1mm
ELV Compliant
Length 24.92mm
Material Nylon
Number of Positions 16
Package Quantity 250
Packaging Bag
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMP-LATCH

Reviews

Be the first to submit a review

Trustpilot