TE Connectivity 1-100103-4 Header Female Strain Rel 14P Unshrouded

MPN
1-100103-4
Order Code
14-3837
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1000+ £0.203
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 22,500 in stock

The TE Connectivity 1-100103-4 is a female header with 14 positions.

It features unshrouded contacts and strain relief.

This product is suitable for wire-to-board connections.

Typical applications include consumer electronics and industrial equipment.


Number of Ways 14
Body Material Nylon, Glass
Colour Grey
Depth 6.1mm
ELV Compliant
Length 22.38mm
Material Nylon
Number of Positions 14
Package Quantity 250
Packaging Bag
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMP-LATCH

Reviews

Be the first to submit a review

Trustpilot