TE Connectivity 1-100103-0 Headers & Wire Hsgs Male Unshrd 10P A/L Strain Rel

MPN
1-100103-0
Order Code
14-6254
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20000+ £0.304
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20000
Despatched within 5 working days - 102,674 in stock

TE Connectivity's 1-100103-0 is a male unshrouded header with 10 positions.

It features an aluminium strain relief for added durability.

This component is commonly used in electrical and electronic applications requiring secure connections.

It is ideal for printed circuit boards where a robust link is essential.


Number of Ways 10
Body Material Nylon, Glass
Colour Grey
Depth 6.1mm
ELV Compliant
Length 17.3mm
Material Nylon
Number of Positions 10
Package Quantity 250
Packaging Bag
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMP-LATCH

Reviews

Be the first to submit a review

Trustpilot