TE Connectivity 06241912 Connector Female Shrouded 4 Positions Plug Housing

MPN
06241912
Order Code
15-8631
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1500+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 10,000 in stock

The TE Connectivity 06241912 is a connector plug housing designed for secure and reliable connections.

It features a shrouded female design with four positions, ensuring proper alignment and protection during usage.

This connector is ideal for applications where space and precision are crucial, such as telecommunications and industrial equipment.

The durable construction enhances its suitability for demanding environments.


Number of Ways 4
Mounting Type Cable mount
Mounting Direction Straight
ELV Compliant
Lead Free Not Applicable
Max Operating Temperature 70°C
Min Operating Temperature -45°C
Package Quantity 250

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot