TE Connectivity 06171909 MATE-N-Lok Connector Male Unshrouded 4 Pins

MPN
06171909
Order Code
15-7853
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
11000+ £0.0180
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

The TE Connectivity 06171909 is a Mate-N-Lok connector with a male unshrouded design featuring four pins.

It offers reliable electrical performance in a compact form factor.

This connector is typically used in automotive and industrial applications where secure and robust connections are required.

Its design ensures easy assembling and disassembling while maintaining a firm grip.


Colour Black, White
ELV Compliant
Lead Free Not Applicable
Material PVC
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Packaging Box

Reviews

Be the first to submit a review

Trustpilot