TE Connectivity 06171404 Connector Female Unshrouded PCB Mount 4 Positions

MPN
06171404
Order Code
15-7922
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
11000+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11000
Available to back orderBack order, lead time 4 months

The TE Connectivity 06171404 is a female unshrouded connector.

It has a PCB mount with 4 positions.

This connector is typically used in electronic circuit boards for secure electrical connections.

Its design makes it suitable for consumer electronics and industrial applications.


Mounting Type Board Mount
Colour Black, Yellow
ELV Compliant
Lead Free Not Applicable
Material PVC
Maximum Operating Temperature 70°C
Minimum Operating Temperature -45°C
Mount Cable
Packaging Box

Reviews

Be the first to submit a review

Trustpilot